Part Details for SN74ACT2154-25FN by Texas Instruments
Results Overview of SN74ACT2154-25FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT2154-25FN Information
SN74ACT2154-25FN by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMS320C25FNA | Texas Instruments | Digital Signal Processors 68-PLCC -40 to 85 | |
| TMS320C25FNL | Texas Instruments | Digital Signal Processors 68-PLCC 0 to 70 | |
| TMS320C25FNLR | Texas Instruments | Digital Signal Processors 68-PLCC 0 to 70 |
Price & Stock for SN74ACT2154-25FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Cache Tag SRAM, 2KX8, CMOS, PQCC28 | 6937 |
|
RFQ |
US Tariff Estimator: SN74ACT2154-25FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT2154-25FN Part Data Attributes
|
|
SN74ACT2154-25FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2154-25FN
Texas Instruments
Cache Tag SRAM, 2KX8, CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | S-PQCC-J28 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Cache Tag Sram | |
| Memory Width | 8 | |
| Number of Terminals | 28 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.125 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |