Memory
SN74ACT2227DWR
Texas Instruments
Description: 64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85

Overview of SN74ACT2227DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SN74ACT2227DWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics FIFO, 64X1, 9ns, Synchronous, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $3.7300
  • 25 $3.6600
  • 100 $3.5100
  • 500 $3.3600
  • 1,000 $3.1700
$3.1700 / $3.7300 Buy Now

CAD Models for SN74ACT2227DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ACT2227DWR by Texas Instruments

SN74ACT2227DWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
9 ns
Cycle Time
16.67 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X1
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0004 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ACT2227DWR
    Texas Instruments
    64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
    VS

Related Parts for SN74ACT2227DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT2227DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT2227DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ACT2227DWR would you like to use for your alert(s)?
  • Please alert me when SN74ACT2227DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT2227DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT2227DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT2227DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT2227DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT2227DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: