Part Details for SN74ACT29C116AJD by Texas Instruments
Results Overview of SN74ACT29C116AJD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT29C116AJD Information
SN74ACT29C116AJD by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74ACT29C116AJD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microprocessor, 16-Bit, CMOS, CDIP52 | 3865 |
|
RFQ |
US Tariff Estimator: SN74ACT29C116AJD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT29C116AJD Part Data Attributes
|
|
SN74ACT29C116AJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT29C116AJD
Texas Instruments
RISC Microprocessor, 16-Bit, CMOS, CDIP52
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-52 | |
| HTS Code | 8542.31.00.20 | |
| Bit Size | 16 | |
| JESD-30 Code | R-CDIP-T52 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP52,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |