| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT374B | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT374N vs 74ACT374B |
| 5962-9218901VRX | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962-9218901VRX |
| CD54ACT374F3A | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs CD54ACT374F3A |
| 5962-9218901MRX | Teledyne HiRel | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962-9218901MRX |
| 5962-8763101RX | Intersil Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962-8763101RX |
| 5962H9659101QRA | Cobham Semiconductor Solutions | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962H9659101QRA |
| 74ACT374DCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 74ACT374DCQR |
| 5962-9218901VRA | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962-9218901VRA |
| 5962-8763101RX | Teledyne HiRel | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74ACT374N vs 5962-8763101RX |
| TC74ACT374P | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74ACT374N vs TC74ACT374P |
Part Details for SN74ACT374N by Texas Instruments
Results Overview of SN74ACT374N by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT374N Information
SN74ACT374N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT374N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33658-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-PDIP Min Qty: 1 Container: Tube |
795 Tube |
|
$1.0375 / $2.0700 | Buy Now |
|
DISTI #
595-SN74ACT374N
|
Mouser Electronics | Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt RoHS: Compliant | 2502 |
|
$1.0300 / $2.0700 | Buy Now |
|
DISTI #
86029285
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
86030039
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 9801 | Americas - 900 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
88772309
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1201 | Americas - 360 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
86026770
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 320 |
|
$1.0075 / $1.6250 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube | 19 |
|
RFQ | |
|
|
Quest Components | BUS DRIVER, ACT SERIES, 8-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 | 11 |
|
Buy Now | |
|
|
Rochester Electronics | Flip Flop Positive Edge 1 Element 5V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 3441 |
|
$0.8060 / $1.3000 | Buy Now |
|
DISTI #
SN74ACT374N
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS,TTL, THT, DIP20, ACT, 40uA, tube Min Qty: 1 | 950 |
|
$0.6800 / $1.3900 | Buy Now |
US Tariff Estimator: SN74ACT374N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT374N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT374N Part Data Attributes
|
|
SN74ACT374N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT374N
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 11.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.35 Mm |
Alternate Parts for SN74ACT374N
This table gives cross-reference parts and alternative options found for SN74ACT374N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT374N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT374N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT374N is 100 MHz, but it can vary depending on the output load and the system design.
-
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use proper termination and decoupling techniques. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74ACT374N is compatible with 3.3V systems, but ensure that the input voltage (VCC) is within the recommended range of 4.5V to 5.5V. Additionally, check the output voltage levels to ensure they meet the requirements of your 3.3V system.
-
To avoid latch-up or other issues, ensure that the power rails are sequenced correctly. Typically, power up the VCC rail before the input signals, and power down the VCC rail after the input signals. Consult the datasheet and application notes for specific guidance.
-
To minimize EMI and noise, use a compact layout, keep traces short and direct, and avoid crossing signal lines. Use a solid ground plane, and consider using a shielded enclosure or EMI-absorbing materials. Consult the datasheet and application notes for specific layout and routing guidelines.