Part Details for SN74ACT374NSRE4 by Texas Instruments
Overview of SN74ACT374NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT374NSRE4
SN74ACT374NSRE4 CAD Models
SN74ACT374NSRE4 Part Data Attributes
|
SN74ACT374NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT374NSRE4
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for SN74ACT374NSRE4
This table gives cross-reference parts and alternative options found for SN74ACT374NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT374NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT374FP | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | SN74ACT374NSRE4 vs HD74ACT374FP |
MC74ACT374MR2 | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, EIAJ-20, Bus Driver/Transceiver | onsemi | SN74ACT374NSRE4 vs MC74ACT374MR2 |
SN74ACT374NSRG4 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74ACT374NSRE4 vs SN74ACT374NSRG4 |
MC74ACT374M | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, EIAJ-20 | onsemi | SN74ACT374NSRE4 vs MC74ACT374M |
SN74ACT374DBRE4 | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT374NSRE4 vs SN74ACT374DBRE4 |
74ACT374SJX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74ACT374NSRE4 vs 74ACT374SJX |
MC74ACT374MELG | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, EIAJ, SOP-20 | Rochester Electronics LLC | SN74ACT374NSRE4 vs MC74ACT374MELG |
SN74ACT374DBR | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT374NSRE4 vs SN74ACT374DBR |
MC74ACT374MEL | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | SN74ACT374NSRE4 vs MC74ACT374MEL |
TC74ACT374F | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ACT374NSRE4 vs TC74ACT374F |