Part Details for SN74ACT3G97BQAR by Texas Instruments
Results Overview of SN74ACT3G97BQAR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT3G97BQAR Information
SN74ACT3G97BQAR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT3G97BQAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74ACT3G97BQARTR-ND
|
DigiKey | IC MF/CFG 3-CIR 9-IN 14-WQFN Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$0.2691 / $0.2892 | Buy Now |
|
DISTI #
296-SN74ACT3G97BQARDKR-ND
|
DigiKey | IC MF/CFG 3-CIR 9-IN 14-WQFN Min Qty: 1 Container: Digi-Reel |
3000 Digi-Reel® |
|
$0.2922 / $0.6100 | Buy Now |
|
DISTI #
296-SN74ACT3G97BQARCT-ND
|
DigiKey | IC MF/CFG 3-CIR 9-IN 14-WQFN Min Qty: 1 Container: Cut Tape |
3000 Cut Tape |
|
$0.2922 / $0.6100 | Buy Now |
|
DISTI #
595-SN74ACT3G97BQAR
|
Mouser Electronics | Logic Gates Three-channel 2V-to- 6V multiple-functio RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
US Tariff Estimator: SN74ACT3G97BQAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT3G97BQAR Part Data Attributes
|
|
SN74ACT3G97BQAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT3G97BQAR
Texas Instruments
Majority Logic Gate, ACT Series, 2-Func, 3-Input, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PQCC-N14 | |
| Length | 3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Majority Logic Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HWQCCN | |
| Package Equivalence Code | LCC14,.1X.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.002 Ma | |
| Prop. Delay@Nom-Sup | 12.2 Ns | |
| Propagation Delay (tpd) | 12.2 Ns | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm |