| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT534EX | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs CD74ACT534EX |
| CD54ACT534F3A | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN74ACT534NE4 vs CD54ACT534F3A |
| 54AC534DMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN74ACT534NE4 vs 54AC534DMQB |
| CD74ACT534E | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs CD74ACT534E |
| CD54AC534F3A | Harris Semiconductor | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN74ACT534NE4 vs CD54AC534F3A |
| CD74AC534E | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs CD74AC534E |
| MC74ACT534N | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs MC74ACT534N |
| 74ACT534DC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | SN74ACT534NE4 vs 74ACT534DC |
| CD74AC534E | Ge Solid State | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs CD74AC534E |
| CD74ACT534E | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | SN74ACT534NE4 vs CD74ACT534E |
Part Details for SN74ACT534NE4 by Texas Instruments
Results Overview of SN74ACT534NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT534NE4 Information
SN74ACT534NE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT534NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | 4111 |
|
RFQ |
US Tariff Estimator: SN74ACT534NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT534NE4 Part Data Attributes
|
|
SN74ACT534NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT534NE4
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 120000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 12.5 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT534NE4
This table gives cross-reference parts and alternative options found for SN74ACT534NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT534NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.