Part Details for SN74ACT7200L-25NP by Texas Instruments
Overview of SN74ACT7200L-25NP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-025NPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-225NPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-125NPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray with PE Bag. |
Part Details for SN74ACT7200L-25NP
SN74ACT7200L-25NP CAD Models
SN74ACT7200L-25NP Part Data Attributes
|
SN74ACT7200L-25NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L-25NP
Texas Instruments
256X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7200L-25NP
This table gives cross-reference parts and alternative options found for SN74ACT7200L-25NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L-25NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L25TPI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TPI8 |
IDT7200L25TDGI | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TDGI |
IDT7200L25TC | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TC |
7200L25TPI | PDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7200L-25NP vs 7200L25TPI |
7200L25TPI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs 7200L25TPI8 |
IDT7200L25TPGI8 | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TPGI8 |
IDT7280L25TP | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7280L25TP |
IDT7200L25TD | FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | SN74ACT7200L-25NP vs IDT7200L25TD |
IDT7200L25TP | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TP |
IDT7200L25TPG | FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-25NP vs IDT7200L25TPG |