Part Details for SN74ACT72236-40FN by Texas Instruments
Overview of SN74ACT72236-40FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN74ACT72236-40FN
SN74ACT72236-40FN CAD Models
SN74ACT72236-40FN Part Data Attributes:
|
SN74ACT72236-40FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT72236-40FN
Texas Instruments
1KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | FALL THRU 23NS | |
Cycle Time | 40 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for SN74ACT72236-40FN
This table gives cross-reference parts and alternative options found for SN74ACT72236-40FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT72236-40FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT72236-40FNR | 1KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44 | Texas Instruments | SN74ACT72236-40FN vs SN74ACT72236-40FNR |
SN74ACT72235-40FNR | 1KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44 | Texas Instruments | SN74ACT72236-40FN vs SN74ACT72235-40FNR |
SN74ACT72235-40FN | 1KX9 BI-DIRECTIONAL FIFO, 35ns, PQCC44 | Texas Instruments | SN74ACT72236-40FN vs SN74ACT72235-40FN |