Part Details for SN74ACT7811-15PNR by Texas Instruments
Overview of SN74ACT7811-15PNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7811-15PNR
SN74ACT7811-15PNR CAD Models
SN74ACT7811-15PNR Part Data Attributes
|
SN74ACT7811-15PNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7811-15PNR
Texas Instruments
1KX18 OTHER FIFO, 15ns, PQCC80, TQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QCCN, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQCC-N80 | |
Length | 12 mm | |
Memory Density | 18432 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for SN74ACT7811-15PNR
This table gives cross-reference parts and alternative options found for SN74ACT7811-15PNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7811-15PNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT7802-25PN | 1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7802-25PN |
SN74ACT7802-40PNR | 1KX18 OTHER FIFO, 35ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7802-40PNR |
IDT72V233L10PFG | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | SN74ACT7811-15PNR vs IDT72V233L10PFG |
SN54ACT7881PN | 1KX18 OTHER FIFO, 13ns, PQFP80, PLASTIC, QFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SN54ACT7881PN |
SN74ACT7801-18PNR | 1KX18 OTHER FIFO, PQFP80 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7801-18PNR |
SNJ54ACT7881PNR | 1KX18 OTHER FIFO, 13ns, CQFP80, CERAMIC, QFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SNJ54ACT7881PNR |
SN74ACT7811-15PN | 1KX18 OTHER FIFO, 15ns, PQCC80, TQFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7811-15PN |
SN74ACT7881-15PNR | 1KX18 OTHER FIFO, 12ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7881-15PNR |
SN74ACT7881-30PNR | 1KX18 OTHER FIFO, 18ns, PQFP80, GREEN, PLASTIC, LQFP-80 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7881-30PNR |
SN74ACT7802-60PN | 1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ACT7811-15PNR vs SN74ACT7802-60PN |