Part Details for SN74ACT7814-25DLR by Texas Instruments
Overview of SN74ACT7814-25DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7814-25DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 64X18, 18ns, Synchronous, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$6.0000 / $7.0500 | Buy Now |
Part Details for SN74ACT7814-25DLR
SN74ACT7814-25DLR CAD Models
SN74ACT7814-25DLR Part Data Attributes
|
SN74ACT7814-25DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7814-25DLR
Texas Instruments
64X18 OTHER FIFO, 18ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 18 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Memory Density | 1152 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ACT7814-25DLR
This table gives cross-reference parts and alternative options found for SN74ACT7814-25DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7814-25DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC7813-25DLR | 64X18 OTHER FIFO, 15ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7814-25DLR vs SN74ALVC7813-25DLR |
SN74ACT7814-20DL | 64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DLR vs SN74ACT7814-20DL |
SN74ACT7813DL | 64X18 OTHER FIFO, PDSO56 | Texas Instruments | SN74ACT7814-25DLR vs SN74ACT7813DL |
SN74ALVC7814DL | 64X18 OTHER FIFO, 20ns, PDSO56 | Texas Instruments | SN74ACT7814-25DLR vs SN74ALVC7814DL |
SN74ALVC7813-20DL | 64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DLR vs SN74ALVC7813-20DL |
SN74ALVC7813-40DLR | 64X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7814-25DLR vs SN74ALVC7813-40DLR |
SN74ACT7813-15DLR | 64 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DLR vs SN74ACT7813-15DLR |
SN74ACT7814-25DL | 64 x 18 asynchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DLR vs SN74ACT7814-25DL |
SN74ACT7813-25DLR | 64 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ACT7814-25DLR vs SN74ACT7813-25DLR |
SN74ALVC7813-40DL | 64X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ACT7814-25DLR vs SN74ALVC7813-40DL |