Datasheets
SN74ACT7882-20PNR by: Texas Instruments

2K X 18 OTHER FIFO, 13 ns, PQFP80, GREEN, PLASTIC, LQFP-80

Part Details for SN74ACT7882-20PNR by Texas Instruments

Overview of SN74ACT7882-20PNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SN74ACT7882-20PNR

SN74ACT7882-20PNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ACT7882-20PNR Part Data Attributes

SN74ACT7882-20PNR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ACT7882-20PNR Texas Instruments 2K X 18 OTHER FIFO, 13 ns, PQFP80, GREEN, PLASTIC, LQFP-80
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 80
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 13 ns
Cycle Time 20 ns
JESD-30 Code S-PQFP-G80
Length 12 mm
Memory Density 36864 bit
Memory Width 18
Number of Functions 1
Number of Terminals 80
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 12 mm

Alternate Parts for SN74ACT7882-20PNR

This table gives cross-reference parts and alternative options found for SN74ACT7882-20PNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7882-20PNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ACT7882-20PN 2KX18 OTHER FIFO, 13ns, PQFP80, GREEN, PLASTIC, LQFP-80 Rochester Electronics LLC SN74ACT7882-20PNR vs SN74ACT7882-20PN
Part Number Description Manufacturer Compare
72V243L7-5PFGI TQFP-80, Tray Integrated Device Technology Inc SN74ACT7882-20PNR vs 72V243L7-5PFGI
72V243L6PF8 TQFP-80, Reel Integrated Device Technology Inc SN74ACT7882-20PNR vs 72V243L6PF8
SN74ACT7882-30PNR 2KX18 OTHER FIFO, 18ns, PQFP80, GREEN, PLASTIC, LQFP-80 Texas Instruments SN74ACT7882-20PNR vs SN74ACT7882-30PNR
72V243L6PFG TQFP-80, Tray Integrated Device Technology Inc SN74ACT7882-20PNR vs 72V243L6PFG
IDT72V243L10PF FIFO, 2KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc SN74ACT7882-20PNR vs IDT72V243L10PF
IDT72V243L10PFI FIFO, 2KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc SN74ACT7882-20PNR vs IDT72V243L10PFI
IDT72V243L7-5PFG FIFO, 2KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc SN74ACT7882-20PNR vs IDT72V243L7-5PFG
72V243L6PFG8 TQFP-80, Reel Integrated Device Technology Inc SN74ACT7882-20PNR vs 72V243L6PFG8
IDT72V243L39268PFG FIFO, 2KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc SN74ACT7882-20PNR vs IDT72V243L39268PFG
SN74ACT7882-30PN 2KX18 OTHER FIFO, 18ns, PQFP80, GREEN, PLASTIC, LQFP-80 Texas Instruments SN74ACT7882-20PNR vs SN74ACT7882-30PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT7882-20PNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT7882-20PNR by Texas Instruments

  • Please alert me when SN74ACT7882-20PNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ACT7882-20PNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT7882-20PNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ACT7882-20PNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT7882-20PNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT7882-20PNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: