| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC5064BP | Toshiba America Electronic Components | Check for Price | Buffer, 5000 Series, 6-Func, 1-Input, CMOS, PDIP16 | SN74AHC132DBLE vs TC5064BP |
| SN74LVU04AQPWRG4Q1 | Texas Instruments | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHC132DBLE vs SN74LVU04AQPWRG4Q1 |
| MC5401F | Motorola Semiconductor Products | Check for Price | NAND Gate, MC54 Series, 4-Func, 2-Input, TTL, CDFP14 | SN74AHC132DBLE vs MC5401F |
| SN74LVC08AQDRG4Q1 | Texas Instruments | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC132DBLE vs SN74LVC08AQDRG4Q1 |
| HD10209 | Hitachi Ltd | Check for Price | OR/NOR Gate, 10K Series, 2-Func, 5-Input, ECL, CDIP16 | SN74AHC132DBLE vs HD10209 |
| DV74ACT34D | avg Semiconductors | Check for Price | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74AHC132DBLE vs DV74ACT34D |
| SNJ54AHCT132W | Texas Instruments | Check for Price | NAND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDFP14 | SN74AHC132DBLE vs SNJ54AHCT132W |
| SN74ALVC08IPWRG4Q1 | Texas Instruments | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHC132DBLE vs SN74ALVC08IPWRG4Q1 |
| DV74ALS55D | avg Semiconductors | Check for Price | AND-OR-Invert Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14 | SN74AHC132DBLE vs DV74ALS55D |
| SNJ5420WA | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | SN74AHC132DBLE vs SNJ5420WA |
Part Details for SN74AHC132DBLE by Texas Instruments
Results Overview of SN74AHC132DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC132DBLE Information
SN74AHC132DBLE by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AHC132DBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHC132DBLE Part Data Attributes
|
|
SN74AHC132DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC132DBLE
Texas Instruments
NAND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Ssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahc | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 17.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for SN74AHC132DBLE
This table gives cross-reference parts and alternative options found for SN74AHC132DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC132DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.