-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC1G02DCKT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22250 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-SN74AHC1G02DCKTCT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
|
Rochester Electronics | SN74AHC1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 22250 |
|
$0.3347 / $0.3938 | Buy Now |
DISTI #
SN74AHC1G02DCKT
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.3650 / $0.7940 | RFQ |
|
Win Source Electronics | IC GATE NOR 1CH 2-INP SC-70-5 | 182000 |
|
$0.0350 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G02DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G02DCKT
Texas Instruments
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G02DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G02DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G02DCKT vs 74AHC1G02GW,125 |
MC74VHC1G02DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G02DCKT vs MC74VHC1G02DFT4 |
74AHC1G02GW | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G02DCKT vs 74AHC1G02GW |
74V1G02C | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | SN74AHC1G02DCKT vs 74V1G02C |
MC74VHC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G02DCKT vs MC74VHC1G02DFT2G |
935262750115 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G02DCKT vs 935262750115 |
TC7SH02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02DCKT vs TC7SH02FU(TE85L) |
74AHC1G02GW-G | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G02DCKT vs 74AHC1G02GW-G |
MC74VHC1G02DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G02DCKT vs MC74VHC1G02DFR2 |
SN74AHC1G02DCKRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G02DCKT vs SN74AHC1G02DCKRG4 |