Part Details for SN74AHC1G02DCKTG4 by Texas Instruments
Overview of SN74AHC1G02DCKTG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC1G02DCKTG4
SN74AHC1G02DCKTG4 CAD Models
SN74AHC1G02DCKTG4 Part Data Attributes
|
SN74AHC1G02DCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G02DCKTG4
Texas Instruments
AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G02DCKTG4
This table gives cross-reference parts and alternative options found for SN74AHC1G02DCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G02DCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G02DCKTG4 vs 74AHC1G02GW,125 |
MC74VHC1G02DFT4 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G02DCKTG4 vs MC74VHC1G02DFT4 |
74AHC1G02GW | NOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G02DCKTG4 vs 74AHC1G02GW |
74V1G02C | 74V SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | SN74AHC1G02DCKTG4 vs 74V1G02C |
SN74AHC1G02DCKT | Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G02DCKTG4 vs SN74AHC1G02DCKT |
MC74VHC1G02DFT2G | Single 2-Input NOR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G02DCKTG4 vs MC74VHC1G02DFT2G |
935262750115 | NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHC1G02DCKTG4 vs 935262750115 |
TC7SH02FU(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02DCKTG4 vs TC7SH02FU(TE85L) |
74AHC1G02GW-G | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Gate | NXP Semiconductors | SN74AHC1G02DCKTG4 vs 74AHC1G02GW-G |
MC74VHC1G02DFR2 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G02DCKTG4 vs MC74VHC1G02DFR2 |