Part Details for SN74AHC245QDWR by Rochester Electronics LLC
Overview of SN74AHC245QDWR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC245QDWR
SN74AHC245QDWR CAD Models
SN74AHC245QDWR Part Data Attributes
|
SN74AHC245QDWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245QDWR
Rochester Electronics LLC
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AHC245QDWR
This table gives cross-reference parts and alternative options found for SN74AHC245QDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245QDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245MX_NL | Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AHC245QDWR vs 74VHC245MX_NL |
V62/03650-01YE | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHC245QDWR vs V62/03650-01YE |
74VHC245M | Octal Bidirectional Transceiver with 3-STATE Outputs, 1080-TUBE | onsemi | SN74AHC245QDWR vs 74VHC245M |
SN74AHC245DWR | Octal bus transceivers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245QDWR vs SN74AHC245DWR |
SN74AHC245QDWRG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHC245QDWR vs SN74AHC245QDWRG4 |
MC74VHC245DWG | Octal Bus Transceiver, SOIC-20 WB, 38-TUBE | onsemi | SN74AHC245QDWR vs MC74VHC245DWG |
SN74AHC245DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245QDWR vs SN74AHC245DWRG4 |
SN74AHC245MDWREPG4 | AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | SN74AHC245QDWR vs SN74AHC245MDWREPG4 |
SN74AHC245QDWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC245QDWR vs SN74AHC245QDWR |
MC74VHC245DWR2 | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | SN74AHC245QDWR vs MC74VHC245DWR2 |