| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74VHC74MX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74AHC74MDREP vs 74VHC74MX_NL |
Part Details for SN74AHC74MDREP by Texas Instruments
Results Overview of SN74AHC74MDREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC74MDREP Information
SN74AHC74MDREP by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHC74MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22273-1-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 1 Container: Cut Tape |
2121 Cut Tape |
|
$1.4645 / $2.7000 | Buy Now |
|
DISTI #
296-22273-2-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2121 Tape & Reel |
|
$1.3888 / $1.4172 | Buy Now |
|
DISTI #
595-SN74AHC74MDREP
|
Mouser Electronics | Flip Flops Mil Enhance Dual Pos Edge-Trgrd D-Type RoHS: Compliant | 405 |
|
$1.3800 / $2.7000 | Buy Now |
|
DISTI #
SN74AHC74MDREP
|
TME | IC: digital, non-inverting,inverting,D flip-flop, Ch: 2, IN: 1 Min Qty: 2500 | 0 |
|
$1.1600 | RFQ |
US Tariff Estimator: SN74AHC74MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHC74MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHC74MDREP Part Data Attributes
|
|
SN74AHC74MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC74MDREP
Texas Instruments
D Flip-Flop, AHC/VHC/H/U/V Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 75000000 Hz | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 17.5 Ns | |
| Propagation Delay (tpd) | 17.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for SN74AHC74MDREP
This table gives cross-reference parts and alternative options found for SN74AHC74MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC74MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHC74MDREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74AHC74MDREP is 2.0 V to 5.5 V.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum clock frequency that the SN74AHC74MDREP can handle is 100 MHz.
-
The SN74AHC74MDREP has internal pull-up resistors on the clock and data inputs. However, it is recommended to use external pull-up resistors on the outputs to ensure proper termination and to reduce noise.
-
The maximum output current that the SN74AHC74MDREP can sink or source is 8 mA.