-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHCT1G14DCK3CT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6087 In Stock |
|
$0.0995 / $0.4500 | Buy Now |
DISTI #
595-SN74AHCT1G14DCK3
|
Mouser Electronics | Inverters Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 RoHS: Compliant | 6084 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
SN74AHCT1G14DCK3
|
TME | IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, SC70-5, 4.5÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.0860 / $0.3850 | RFQ |
|
Ameya Holding Limited | 32735 |
|
RFQ | ||
|
Chip1Cloud | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G14DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G14DCK3
Texas Instruments
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 10 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G14DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G14DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G14DCKRG4 | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G14DCK3 vs SN74AHCT1G14DCKRG4 |
74AHCT1G14GW,125 | 74AHC1G14; 74AHCT1G14 - Inverting Schmitt trigger@en-us TSSOP 5-Pin | Nexperia | SN74AHCT1G14DCK3 vs 74AHCT1G14GW,125 |
74AHCT1G14DCKTG4 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G14DCK3 vs 74AHCT1G14DCKTG4 |
74AHCT1G14DCKTE4 | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G14DCK3 vs 74AHCT1G14DCKTE4 |
SN74AHCT1G14DCKR | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | SN74AHCT1G14DCK3 vs SN74AHCT1G14DCKR |