| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS114JP4 | Texas Instruments | Check for Price | J-K Flip-Flop, ALS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs SN74ALS114JP4 |
| SN54LS114AJ | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs SN54LS114AJ |
| SN74LS114AND | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN74ALS114J vs SN74LS114AND |
| 5962-3830105BCX | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs 5962-3830105BCX |
| SN74LS114AJS | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs SN74LS114AJS |
| SN74LS114ANDS | Motorola Semiconductor Products | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN74ALS114J vs SN74LS114ANDS |
| 74LS114F | Signetics | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs 74LS114F |
| SN54ALS114J | Texas Instruments | Check for Price | J-K Flip-Flop, ALS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14 | SN74ALS114J vs SN54ALS114J |
| SN74LS114AN-00 | Texas Instruments | Check for Price | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN74ALS114J vs SN74LS114AN-00 |
| SN74ALS114N | Texas Instruments | Check for Price | J-K Flip-Flop, ALS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | SN74ALS114J vs SN74ALS114N |
Part Details for SN74ALS114J by Texas Instruments
Results Overview of SN74ALS114J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS114J Information
SN74ALS114J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS114J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14 | 1700 |
|
RFQ |
US Tariff Estimator: SN74ALS114J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS114J Part Data Attributes
|
|
SN74ALS114J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS114J
Texas Instruments
J-K Flip-Flop, ALS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| Direct Group | Lg05003600ik | |
| Similar Group | Lg0510051003102510021012 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 6.665 Mm |
Alternate Parts for SN74ALS114J
This table gives cross-reference parts and alternative options found for SN74ALS114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.