Part Details for SN74ALS232ADR by Texas Instruments
Overview of SN74ALS232ADR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS232ADR
SN74ALS232ADR CAD Models
SN74ALS232ADR Part Data Attributes
|
SN74ALS232ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS232ADR
Texas Instruments
16X4 OTHER FIFO, 31ns, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 31 ns | |
Additional Feature | FALL-THROUGH TIME 24NS | |
Cycle Time | 33.33 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74ALS232ADR
This table gives cross-reference parts and alternative options found for SN74ALS232ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS232ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC40105AF(EL) | IC 16 X 4 OTHER FIFO, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FIFO | Toshiba America Electronic Components | SN74ALS232ADR vs TC74HC40105AF(EL) |
74HC40105D,652 | 74HC(T)40105 - 4-bit x 16-word FIFO register SOP 16-Pin | NXP Semiconductors | SN74ALS232ADR vs 74HC40105D,652 |
74HCT40105DB-T | IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO | NXP Semiconductors | SN74ALS232ADR vs 74HCT40105DB-T |
74HC40105D,653 | 74HC40105 - 4-bit x 16-word FIFO register@en-us SOP 16-Pin | Nexperia | SN74ALS232ADR vs 74HC40105D,653 |
CD74HCT40105MTG4 | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74ALS232ADR vs CD74HCT40105MTG4 |
CD74HC40105MG4 | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 | Texas Instruments | SN74ALS232ADR vs CD74HC40105MG4 |
74HC40105PW,118 | 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin | NXP Semiconductors | SN74ALS232ADR vs 74HC40105PW,118 |
CD74HCT40105MTE4 | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74ALS232ADR vs CD74HCT40105MTE4 |
74HC40105PW,112 | 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin | NXP Semiconductors | SN74ALS232ADR vs 74HC40105PW,112 |
74HC40105DB | IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, FIFO | NXP Semiconductors | SN74ALS232ADR vs 74HC40105DB |