SN74ALS234N
Description: FIFO, 64X4, 22ns, Asynchronous, TTL, PDIP16

Overview of SN74ALS234N by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ALS234N by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS234N by Rochester Electronics LLC

SN74ALS234N
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
22 ns
Cycle Time
33.33 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
Memory Density
256 bit
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X4
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74ALS234N
    Rochester Electronics LLC
    FIFO, 64X4, 22ns, Asynchronous, TTL, PDIP16
    VS

Alternate Parts for SN74ALS234N

This table gives cross-reference parts and alternative options found for SN74ALS234N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS234N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS234N 64 x 4 Asynchronous FIFO memory 16-PDIP 0 to 70 Texas Instruments SN74ALS234N vs SN74ALS234N
Part Number Description Manufacturer Compare
74HCT7403N,112 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin NXP Semiconductors SN74ALS234N vs 74HCT7403N,112
5962-8779107EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) SN74ALS234N vs 5962-8779107EA
67401J FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) SN74ALS234N vs 67401J
L8C403CC20 FIFO, 64X4, 45ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 LOGIC Devices Inc SN74ALS234N vs L8C403CC20
L8C401PC25 FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc SN74ALS234N vs L8C401PC25
5962-8952301EX FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 Cypress Semiconductor SN74ALS234N vs 5962-8952301EX
67401AJ FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) SN74ALS234N vs 67401AJ
L8C401PC35 FIFO, 64X4, 25ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc SN74ALS234N vs L8C401PC35
5962-8779112EA FIFO, 64X4, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74ALS234N vs 5962-8779112EA
CY7C403-15PC FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 Cypress Semiconductor SN74ALS234N vs CY7C403-15PC

Related Parts for SN74ALS234N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS234N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS234N by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS234N would you like to use for your alert(s)?
  • Please alert me when SN74ALS234N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS234N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS234N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS234N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS234N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS234N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: