Datasheets
packagee
SN74ALS29823DWR by: Texas Instruments

Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDSO24

Part Details for SN74ALS29823DWR by Texas Instruments

Results Overview of SN74ALS29823DWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74ALS29823DWR Information

SN74ALS29823DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74ALS29823DWR

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 4648
RFQ

US Tariff Estimator: SN74ALS29823DWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74ALS29823DWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74ALS29823DWR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS29823DWR Part Data Attributes

SN74ALS29823DWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS29823DWR Texas Instruments Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDSO24
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, Soic-24
Pin Count 24
HTS Code 8542.39.00.60
Additional Feature With Clear And Clock Enable
Control Type Enable Low
Count Direction Unidirectional
Family Als
JESD-30 Code R-PDSO-G24
Length 15.4 Mm
Load Capacitance (CL) 300 Pf
Logic IC Type Bus Driver
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.048 A
Number of Bits 9
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Power Supply Current-Max (ICC) 115 Ma
Prop. Delay@Nom-Sup 16 Ns
Propagation Delay (tpd) 16 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trigger Type Positive Edge
Width 7.5 Mm

Alternate Parts for SN74ALS29823DWR

This table gives cross-reference parts and alternative options found for SN74ALS29823DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29823DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74ALS29823DW Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDSO24 SN74ALS29823DWR vs SN74ALS29823DW
Part Number Manufacturer Composite Price Description Compare
5962-9067501M3X Defense Logistics Agency Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74ALS29823DWR vs 5962-9067501M3X
SN74ALS29824DW Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDSO24 SN74ALS29823DWR vs SN74ALS29824DW
5962-9067501MLX Texas Instruments Check for Price Bus Driver, ALS Series, 9-Func, 1-Bit, True Output, TTL, CDIP24 SN74ALS29823DWR vs 5962-9067501MLX
SNJ54ALS29823JT Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 SN74ALS29823DWR vs SNJ54ALS29823JT
5962-89525013A Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74ALS29823DWR vs 5962-89525013A
SNJ54ALS29823FK Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74ALS29823DWR vs SNJ54ALS29823FK
SN54ALS29824FK Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28 SN74ALS29823DWR vs SN54ALS29824FK
SN54ALS29824FK Rochester Electronics LLC Check for Price ALS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28 SN74ALS29823DWR vs SN54ALS29824FK
SNJ54AS823FH-00 Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74ALS29823DWR vs SNJ54AS823FH-00
SN74ALS29824FN3 Texas Instruments Check for Price Bus Driver, ALS Series, 1-Func, 9-Bit, Inverted Output, TTL, PQCC28 SN74ALS29823DWR vs SN74ALS29824FN3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS29823DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS29823DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS29823DWR would you like to use for your alert(s)?
  • Please alert me when SN74ALS29823DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS29823DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS29823DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS29823DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS29823DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS29823DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: