| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74ALS29827WM | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs DM74ALS29827WM |
| DM74ALS29827WM | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs DM74ALS29827WM |
| SN74ALS29827DW3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DW3 |
| SN74ALS29827DWR | Rochester Electronics LLC | Check for Price | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN74ALS29827DWR vs SN74ALS29827DWR |
| SN74ALS29827DWE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DWE4 |
| SN74ALS29827DW | Texas Instruments | Check for Price | Bus Driver, ALS Series, 10-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DW |
| SN74ALS29827DWRE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DWRE4 |
| SN74ALS29827DWRG4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DWRG4 |
| SN74ALS29827DW | Rochester Electronics LLC | Check for Price | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN74ALS29827DWR vs SN74ALS29827DW |
| SN74ALS29827DWG4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827DWR vs SN74ALS29827DWG4 |
Part Details for SN74ALS29827DWR by Texas Instruments
Results Overview of SN74ALS29827DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS29827DWR Information
SN74ALS29827DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS29827DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ALS29827DWR-ND
|
DigiKey | IC BUFF 4.75V/5.25V 24-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.7960 | Buy Now |
|
DISTI #
86133922
|
Verical | Buffer/Line Driver 10-CH Non-Inverting 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0001 | Americas - 4000 |
|
$5.2250 / $6.5250 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$4.1800 / $5.2200 | Buy Now |
US Tariff Estimator: SN74ALS29827DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS29827DWR Part Data Attributes
|
|
SN74ALS29827DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29827DWR
Texas Instruments
Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 300 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 23 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALS29827DWR
This table gives cross-reference parts and alternative options found for SN74ALS29827DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29827DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.