| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F828D | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 | SN74ALS29827FN vs 74F828D |
| AM29827LCB | AMD | Check for Price | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | SN74ALS29827FN vs AM29827LCB |
| DM74ALS29827NT | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 | SN74ALS29827FN vs DM74ALS29827NT |
| 74ACT821DC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 | SN74ALS29827FN vs 74ACT821DC |
| AM29827XM | AMD | Check for Price | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL | SN74ALS29827FN vs AM29827XM |
| AM29827LM | Rochester Electronics LLC | Check for Price | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | SN74ALS29827FN vs AM29827LM |
| 5962-8870501LA | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24 | SN74ALS29827FN vs 5962-8870501LA |
| 74F828D-T | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 | SN74ALS29827FN vs 74F828D-T |
| SN74ALS29827DWRE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827FN vs SN74ALS29827DWRE4 |
| AM29827ASC | Rochester Electronics LLC | Check for Price | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74ALS29827FN vs AM29827ASC |
Part Details for SN74ALS29827FN by Texas Instruments
Results Overview of SN74ALS29827FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS29827FN Information
SN74ALS29827FN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS29827FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 | 1900 |
|
RFQ |
US Tariff Estimator: SN74ALS29827FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS29827FN Part Data Attributes
|
|
SN74ALS29827FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29827FN
Texas Instruments
Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| Direct Group | Lg010067018a | |
| Similar Group | Lg01100110021003yyyy1040 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable; Power Off Disable Outputs To Permit Live Insertion | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Prop. Delay@Nom-Sup | 23 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.5062 Mm |
Alternate Parts for SN74ALS29827FN
This table gives cross-reference parts and alternative options found for SN74ALS29827FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29827FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.