| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS35ADRE4 | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS35AD vs SN74ALS35ADRE4 |
| SN74ALS35ADRG4 | Texas Instruments | Check for Price | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14 | SN74ALS35AD vs SN74ALS35ADRG4 |
Part Details for SN74ALS35AD by Texas Instruments
Results Overview of SN74ALS35AD by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS35AD Information
SN74ALS35AD by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALS35AD | Texas Instruments | Hex Noninverters with Open-Collector Outputs 14-SOIC 0 to 70 |
Price & Stock for SN74ALS35AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33738-5-ND
|
DigiKey | IC BUFF 4.5V/5.5V 14-SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$3.8851 / $6.8100 | Buy Now |
|
DISTI #
595-SN74ALS35AD
|
Mouser Electronics | Buffers & Line Drivers Hex Noninverters w/ Open-Collector otpt RoHS: Compliant | 150 |
|
$3.9700 / $6.9500 | Buy Now |
|
DISTI #
86283826
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0601 | Americas - 40670 |
|
$3.1625 / $3.9500 | Buy Now |
|
DISTI #
86282937
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 11900 |
|
$3.1625 / $3.9500 | Buy Now |
|
DISTI #
86288178
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 9901 | Americas - 5910 |
|
$3.1625 / $3.9500 | Buy Now |
|
DISTI #
86289507
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0401 | Americas - 3500 |
|
$3.1625 / $3.9500 | Buy Now |
|
DISTI #
86286702
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 9701 | Americas - 2175 |
|
$3.1625 / $3.9500 | Buy Now |
|
DISTI #
86284093
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0501 | Americas - 1878 |
|
$3.1625 / $3.9500 | Buy Now |
|
|
Bristol Electronics | Buffer/Driver 6-CH Non-Inverting Open Collector 14-Pin SOIC Tube | 44 |
|
RFQ | |
|
|
Quest Components | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14 | 810 |
|
$1.7760 / $4.4400 | Buy Now |
US Tariff Estimator: SN74ALS35AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS35AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALS35AD Part Data Attributes
|
|
SN74ALS35AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS35AD
Texas Instruments
Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Buffer | |
| Max I(ol) | 0.008 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 6.3 Ma | |
| Prop. Delay@Nom-Sup | 50 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALS35AD
This table gives cross-reference parts and alternative options found for SN74ALS35AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS35AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALS35AD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74ALS35AD is 4.5V to 5.5V, although it can operate down to 4.2V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB.
-
The maximum frequency of operation for the SN74ALS35AD is typically around 100MHz, although this can vary depending on the specific application and operating conditions.
-
The SN74ALS35AD has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
While the SN74ALS35AD is typically used in 5V systems, it can be used in 3.3V systems with some limitations. The device's output voltage will be reduced, and the input voltage thresholds may not be compatible with 3.3V logic levels. It's recommended to consult the datasheet and perform thorough testing before using the device in a 3.3V system.