Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsInternet of Things (IoT)Environmental MonitoringFinancial Technology (Fintech)Smart CitiesTransportation and LogisticsAgriculture TechnologyTelecommunicationsVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsEducation and ResearchConsumer ElectronicsSecurity and SurveillanceAudio and Video SystemsComputing and Data StorageHealthcareElectronic ManufacturingEntertainment and Gaming
SN74ALS526DW3 Information
SN74ALS526DW3 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74ALS526DW3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS526DW3Texas InstrumentsAddress Comparator, ALS Series, 16-Bit, Inverted Output, TTL, PDSO20
Part Life Cycle Code
Obsolete
Package Description
Soic-20
HTS Code
8542.39.00.60
Family
Als
JESD-30 Code
R-PDSO-G20
Length
12.8 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Address Comparator
Number of Bits
16
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
Inverted
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
Rectangular
Package Style
Small Outline
Power Supply Current-Max (ICC)
27 Ma
Propagation Delay (tpd)
15 Ns
Seated Height-Max
2.65 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
7.5 Mm
Alternate Parts for SN74ALS526DW3
This table gives cross-reference parts and alternative options found for SN74ALS526DW3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS526DW3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.