| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS534ADWR | Texas Instruments | $1.9994 | Bus Driver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS534DWR vs SN74ALS534ADWR |
| SN54ALS534J-00 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | SN74ALS534DWR vs SN54ALS534J-00 |
| SN54ALS534AFKR | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 | SN74ALS534DWR vs SN54ALS534AFKR |
| SN74ALS534ANSRE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS534DWR vs SN74ALS534ANSRE4 |
| SN74ALS534ADWRE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS534DWR vs SN74ALS534ADWRE4 |
| SN74ALS534ANSRG4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS534DWR vs SN74ALS534ANSRG4 |
| SN74ALS534AN3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | SN74ALS534DWR vs SN74ALS534AN3 |
| DM74ALS534WMX | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS534DWR vs DM74ALS534WMX |
| DM74ALS534WM | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS534DWR vs DM74ALS534WM |
| SN74ALS534ADWE4 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | SN74ALS534DWR vs SN74ALS534ADWE4 |
Part Details for SN74ALS534DWR by Texas Instruments
Results Overview of SN74ALS534DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS534DWR Information
SN74ALS534DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS534DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | 6826 |
|
RFQ |
US Tariff Estimator: SN74ALS534DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS534DWR Part Data Attributes
|
|
SN74ALS534DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS534DWR
Texas Instruments
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 28 Ma | |
| Prop. Delay@Nom-Sup | 16 Ns | |
| Propagation Delay (tpd) | 16 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALS534DWR
This table gives cross-reference parts and alternative options found for SN74ALS534DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS534DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.