| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74ALS574AN | avg Semiconductors | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs DV74ALS574AN |
| 74ALS574AN | NXP Semiconductors | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs 74ALS574AN |
| SN74ALS574N-10 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs SN74ALS574N-10 |
| 8400101RX | Signetics | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74ALS574AN3 vs 8400101RX |
| JM38510/37104BRA | Military Specifications | Check for Price | Bus Driver | SN74ALS574AN3 vs JM38510/37104BRA |
| DM64ALS574AN | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs DM64ALS574AN |
| N74ALS574AN | NXP Semiconductors | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs N74ALS574AN |
| M38510/37104BRX | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74ALS574AN3 vs M38510/37104BRX |
| SN74ALS574BN3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74ALS574AN3 vs SN74ALS574BN3 |
| 54ALS574/BRAJC | Motorola Semiconductor Products | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74ALS574AN3 vs 54ALS574/BRAJC |
Part Details for SN74ALS574AN3 by Texas Instruments
Results Overview of SN74ALS574AN3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS574AN3 Information
SN74ALS574AN3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS574AN3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | 9475 |
|
RFQ |
US Tariff Estimator: SN74ALS574AN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS574AN3 Part Data Attributes
|
|
SN74ALS574AN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS574AN3
Texas Instruments
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 374 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Prop. Delay@Nom-Sup | 14 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN74ALS574AN3
This table gives cross-reference parts and alternative options found for SN74ALS574AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS574AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.