Logic
SN74ALS645A-1DW
Description: ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20

Overview of SN74ALS645A-1DW by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS645A-1DW by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS645A-1DW by Rochester Electronics LLC

SN74ALS645A-1DW
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
10 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS645A-1DW
    Rochester Electronics LLC
    ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
    VS

Alternate Parts for SN74ALS645A-1DW

This table gives cross-reference parts and alternative options found for SN74ALS645A-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS645A-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS645A-1DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS645A-1DWG4
N74ALS645AD-T IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ALS645A-1DW vs N74ALS645AD-T
DM74ALS645AWM Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS645A-1DW vs DM74ALS645AWM
SN74ALS645ADWR ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ALS645A-1DW vs SN74ALS645ADWR
DM74ALS645AWM ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS645A-1DW vs DM74ALS645AWM
SN74ALS645ADWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS645ADWRE4
SN74ALS645ADWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS645ADWE4
SN74ALS645A-1DW Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS645A-1DW
SN74ALS645A-1DWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS645A-1DWE4
SN74ALS645ADW Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS645ADW
Part Number Description Manufacturer Compare
DM74ALS623AN IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS645A-1DW vs DM74ALS623AN
SN74ALS623A-1N Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS623A-1N
SN74ALS623ADWG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS623ADWG4
SN74ALS623ADWR ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS623ADWR
DM74ALS623AN ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN74ALS645A-1DW vs DM74ALS623AN
SN74ALS623ADWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS645A-1DW vs SN74ALS623ADWRE4
SNJ54ALS623AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS645A-1DW vs SNJ54ALS623AJ-00
SN74ALS623A-1DW Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS623A-1DW
SN74ALS623ADW Octal Bus Transceivers 20-SOIC 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS623ADW
SN74ALS623ANSR Octal Bus Transceivers 20-SO 0 to 70 Texas Instruments SN74ALS645A-1DW vs SN74ALS623ANSR

Related Parts for SN74ALS645A-1DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS645A-1DW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS645A-1DW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS645A-1DW would you like to use for your alert(s)?
  • Please alert me when SN74ALS645A-1DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS645A-1DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS645A-1DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS645A-1DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS645A-1DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS645A-1DW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: