| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS832ADWG4 | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs SN74ALS832ADWG4 |
| SN74ALS832ADWRG4 | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs SN74ALS832ADWRG4 |
| SN74ALS832ADWE4 | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs SN74ALS832ADWE4 |
| SN74ALS832ADWRE4 | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs SN74ALS832ADWRE4 |
| DM74ALS832AWM | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs DM74ALS832AWM |
| DM74ALS832AWM | National Semiconductor Corporation | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs DM74ALS832AWM |
| SN74ALS832ADW | Texas Instruments | Check for Price | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | SN74ALS832ADWR vs SN74ALS832ADW |
Part Details for SN74ALS832ADWR by Texas Instruments
Results Overview of SN74ALS832ADWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS832ADWR Information
SN74ALS832ADWR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS832ADWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20 | 9547 |
|
RFQ |
US Tariff Estimator: SN74ALS832ADWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALS832ADWR Part Data Attributes
|
|
SN74ALS832ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS832ADWR
Texas Instruments
OR Gate, ALS Series, 6-Func, 2-Input, TTL, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ioh = 15ma @ Voh = 2v; Iol = 24ma @ Vol = 0.5v | |
| Family | Als | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 6 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 16 Ma | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALS832ADWR
This table gives cross-reference parts and alternative options found for SN74ALS832ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.