SN74ALS832NP3
Description: IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC

Overview of SN74ALS832NP3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ALS832NP3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS832NP3 by Texas Instruments

SN74ALS832NP3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T20
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SN74ALS832NP3
    Texas Instruments
    IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC
    VS

Alternate Parts for SN74ALS832NP3

This table gives cross-reference parts and alternative options found for SN74ALS832NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS832NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS832NP3 OR Gate Rochester Electronics LLC SN74ALS832NP3 vs SN74ALS832NP3
DM54ALS832J/883 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN74ALS832NP3 vs DM54ALS832J/883
SN74ALS832J4 OR Gate Rochester Electronics LLC SN74ALS832NP3 vs SN74ALS832J4
SN74ALS832NP1 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC Texas Instruments SN74ALS832NP3 vs SN74ALS832NP1
DM54ALS832J/883B IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC National Semiconductor Corporation SN74ALS832NP3 vs DM54ALS832J/883B
SNJ54ALS832J IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN74ALS832NP3 vs SNJ54ALS832J
SNC54ALS832J IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN74ALS832NP3 vs SNC54ALS832J
SN74ALS832N1 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,PLASTIC Texas Instruments SN74ALS832NP3 vs SN74ALS832N1
SN74ALS832JP4 IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN74ALS832NP3 vs SN74ALS832JP4
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments SN74ALS832NP3 vs SN54ALS832J-00
Part Number Description Manufacturer Compare
SN54ALS832J-00 ALS SERIES, HEX 2-INPUT OR GATE, CDIP20 Texas Instruments SN74ALS832NP3 vs SN54ALS832J-00
SN74ALS832ADWG4 ALS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS832NP3 vs SN74ALS832ADWG4
SN74ALS832NP1 OR Gate Rochester Electronics LLC SN74ALS832NP3 vs SN74ALS832NP1
SN54ALS832FH-00 ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 Texas Instruments SN74ALS832NP3 vs SN54ALS832FH-00
SN74ALS832ANE4 ALS SERIES, HEX 2-INPUT OR GATE, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN74ALS832NP3 vs SN74ALS832ANE4
SN54ALS832AJ Military, 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-CDIP -55 to 125 Texas Instruments SN74ALS832NP3 vs SN54ALS832AJ
SN74ALS832ADW 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 Texas Instruments SN74ALS832NP3 vs SN74ALS832ADW
SN74ALS832FN OR Gate Rochester Electronics LLC SN74ALS832NP3 vs SN74ALS832FN
SN74ALS832FN-00 ALS SERIES, HEX 2-INPUT OR GATE, PQCC20 Texas Instruments SN74ALS832NP3 vs SN74ALS832FN-00
SN54ALS832AFK ALS SERIES, HEX 2-INPUT OR GATE, CQCC20, CERAMIC, CC-20 Texas Instruments SN74ALS832NP3 vs SN54ALS832AFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS832NP3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS832NP3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS832NP3 would you like to use for your alert(s)?
  • Please alert me when SN74ALS832NP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS832NP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS832NP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS832NP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS832NP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS832NP3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: