Memory
SN74ALS870DW
Description: 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74ALS870DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN74ALS870DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Standard SRAM, 16X4, 17ns, TTL, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1150
  • 1 $15.1100
  • 25 $14.8100
  • 100 $14.2000
  • 500 $13.6000
  • 1,000 $12.8400
$12.8400 / $15.1100 Buy Now

CAD Models for SN74ALS870DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS870DW by Texas Instruments

SN74ALS870DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
17 ns
Additional Feature
DUAL MEMORY FOR MULTIBUS ARCHITECTURE
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS870DW
    Texas Instruments
    16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74ALS870DW

This table gives cross-reference parts and alternative options found for SN74ALS870DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS870DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS870DWG4 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWG4
SN74ALS870DWRG4 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWRG4
SN74ALS870DWR 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWR
SN74ALS870DW Standard SRAM, 16X4, 17ns, TTL, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS870DW vs SN74ALS870DW
Part Number Description Manufacturer Compare
SN74ALS870DWG4 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWG4
SN74ALS870DWRG4 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWRG4
SN74ALS870NSR 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74ALS870DW vs SN74ALS870NSR
SN74AS870DWR 16X4 DUAL-PORT SRAM, 15ns, PDSO24 Texas Instruments SN74ALS870DW vs SN74AS870DWR
SN74AS870DW Dual-Port SRAM, 16X4, 15ns, TTL, PDSO24 Rochester Electronics LLC SN74ALS870DW vs SN74AS870DW
SN74ALS870NSRE4 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SN74ALS870DW vs SN74ALS870NSRE4
SN74ALS870DWR 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ALS870DW vs SN74ALS870DWR
SN74ALS870DW Standard SRAM, 16X4, 17ns, TTL, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS870DW vs SN74ALS870DW

Related Parts for SN74ALS870DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS870DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS870DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS870DW would you like to use for your alert(s)?
  • Please alert me when SN74ALS870DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS870DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS870DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS870DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS870DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS870DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: