Part Details for SN74AS870DWR by Texas Instruments
Overview of SN74AS870DWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74AS870DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS870DWR-ND
|
DigiKey | DUAL-PORT SRAM, 16X4, 15NS, TTL Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$6.3400 | Buy Now |
|
Rochester Electronics | Dual-Port SRAM, 16X4, 15ns, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$5.4400 / $6.4000 | Buy Now |
Part Details for SN74AS870DWR
SN74AS870DWR CAD Models
SN74AS870DWR Part Data Attributes
|
SN74AS870DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS870DWR
Texas Instruments
16X4 DUAL-PORT SRAM, 15ns, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | DUAL MEMORY FOR MULTIBUS ARCHITECTURE | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 64 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS870DWR
This table gives cross-reference parts and alternative options found for SN74AS870DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS870DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS870DWG4 | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870DWG4 |
SN74ALS870DWRG4 | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870DWRG4 |
SN74ALS870NSR | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870NSR |
SN74AS870DW | Dual-Port SRAM, 16X4, 15ns, TTL, PDSO24 | Rochester Electronics LLC | SN74AS870DWR vs SN74AS870DW |
SN74ALS870DW | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870DW |
SN74ALS870NSRE4 | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOP-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870NSRE4 |
SN74ALS870DWR | 16X4 STANDARD SRAM, 17ns, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74AS870DWR vs SN74ALS870DWR |
SN74ALS870DW | Standard SRAM, 16X4, 17ns, TTL, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | SN74AS870DWR vs SN74ALS870DW |