Part Details for SN74ALS871FN by Texas Instruments
Results Overview of SN74ALS871FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS871FN Information
SN74ALS871FN by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN74ALS871FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multi-Port SRAM, 16X4, TTL, PQCC28 | 9554 |
|
RFQ |
US Tariff Estimator: SN74ALS871FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74ALS871FN
SN74ALS871FN Part Data Attributes
|
|
SN74ALS871FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS871FN
Texas Instruments
Multi-Port SRAM, 16X4, TTL, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Additional Feature | Dual Memory For Multibus Architecture; Separate I/O For Port A | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for SN74ALS871FN
This table gives cross-reference parts and alternative options found for SN74ALS871FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS871FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS870FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28 | SN74ALS871FN vs SN54AS870FK |
| AM29707XM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL | SN74ALS871FN vs AM29707XM |
| AM29705AXC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL | SN74ALS871FN vs AM29705AXC |
| SNJ54AS871FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 16ns, CMOS, CQCC28 | SN74ALS871FN vs SNJ54AS871FK |
| SN54ALS871FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, TTL, CQCC28 | SN74ALS871FN vs SN54ALS871FK |
| SNJ54ALS870FK | Texas Instruments | Check for Price | Standard SRAM, 16X4, 24ns, CMOS, CQCC28 | SN74ALS871FN vs SNJ54ALS870FK |
| SN54AS870FK | Rochester Electronics LLC | Check for Price | Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28 | SN74ALS871FN vs SN54AS870FK |
| SN54AS871FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28 | SN74ALS871FN vs SN54AS871FK |
| AM29707LM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL, CQCC28 | SN74ALS871FN vs AM29707LM |
| AM29705ALM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL, CQCC28 | SN74ALS871FN vs AM29705ALM |