-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC04PWR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9466 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-5106-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5899 In Stock |
|
$0.1275 / $0.3200 | Buy Now |
DISTI #
595-SN74ALVC04PWR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 3445 |
|
$0.1280 / $0.4200 | Buy Now |
|
Bristol Electronics | 2814 |
|
RFQ | ||
|
Bristol Electronics | 473 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP | 5894 |
|
$0.0995 / $0.2295 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP | 378 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP | 653 |
|
$0.2295 / $0.7650 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP | 6006 |
|
$0.4140 / $1.3800 | Buy Now |
|
Rochester Electronics | SN74ALVC04 Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 9466 |
|
$0.1264 / $0.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC04PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC04PWR
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC04PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC04PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC04PW | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC04PWR vs SN74ALVC04PW |
74ALVC04PW,118 | 74ALVC04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | SN74ALVC04PWR vs 74ALVC04PW,118 |
935269714118 | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC04PWR vs 935269714118 |
SN74ALVC04PWLE | Hex Inverter 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC04PWR vs SN74ALVC04PWLE |
935269714118 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC04PWR vs 935269714118 |
935269714112 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC04PWR vs 935269714112 |
SN74ALVC04PWE4 | Hex Inverter 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC04PWR vs SN74ALVC04PWE4 |
74ALVC04PW,112 | 74ALVC04 - Hex inverter TSSOP 14-Pin | NXP Semiconductors | SN74ALVC04PWR vs 74ALVC04PW,112 |
SN74ALVC04PWRG4 | 6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC04PWR vs SN74ALVC04PWRG4 |
74ALVC04PW,118 | 74ALVC04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | SN74ALVC04PWR vs 74ALVC04PW,118 |