-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC08IPWRQ1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
32250 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-31757-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1242 In Stock |
|
$0.1502 / $0.5300 | Buy Now |
DISTI #
595-SN74ALVC08IPWRQ1
|
Mouser Electronics | Logic Gates Quad 2 Input Pos AND Gate RoHS: Compliant | 2938 |
|
$0.1450 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 50 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 40 |
|
$0.4800 / $0.6000 | Buy Now | |
|
Rochester Electronics | SN74ALVC08-Q1 Automotive Catalog Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 32250 |
|
$0.1475 / $0.1735 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 62375 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14TSSOP | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC08IPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC08IPWRQ1
Texas Instruments
Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC08IPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC08IPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269717118 | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC08IPWRQ1 vs 935269717118 |
935269717118 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC08IPWRQ1 vs 935269717118 |
74ALVC08MTC_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC08IPWRQ1 vs 74ALVC08MTC_NL |
IDT74ALVC08PGG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74ALVC08IPWRQ1 vs IDT74ALVC08PGG |
SN74ALVC08PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC08IPWRQ1 vs SN74ALVC08PWR |
74ALVC08PW | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC08IPWRQ1 vs 74ALVC08PW |
74VCX08MTCX_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC08IPWRQ1 vs 74VCX08MTCX_NL |
74ALVC08PW,112 | 74ALVC08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | SN74ALVC08IPWRQ1 vs 74ALVC08PW,112 |
74ALVC08MTCX | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL | onsemi | SN74ALVC08IPWRQ1 vs 74ALVC08MTCX |
74ALVC08MTC | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | SN74ALVC08IPWRQ1 vs 74ALVC08MTC |