| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVC10DRE4 | Texas Instruments | Check for Price | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ALVC10DR vs SN74ALVC10DRE4 |
| IDT74ALVC10DC | Integrated Device Technology Inc | Check for Price | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ALVC10DR vs IDT74ALVC10DC |
| SN74ALVC10DG4 | Texas Instruments | Check for Price | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ALVC10DR vs SN74ALVC10DG4 |
| SN74ALVC10D | Texas Instruments | Check for Price | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74ALVC10DR vs SN74ALVC10D |
Part Details for SN74ALVC10DR by Texas Instruments
Results Overview of SN74ALVC10DR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC10DR Information
SN74ALVC10DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALVC10DR | Texas Instruments | Triple 3-Input Positive-NAND Gate 14-SOIC -40 to 85 |
Price & Stock for SN74ALVC10DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1509-1-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
2280 Cut Tape |
|
$0.1955 / $0.4300 | Buy Now |
|
DISTI #
296-1509-2-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
2280 Tape & Reel |
|
$0.1721 / $0.1866 | Buy Now |
|
DISTI #
296-1509-6-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-SN74ALVC10DR
|
Mouser Electronics | Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74ALVC10D RoHS: Compliant | 1068 |
|
$0.1800 / $0.4300 | Buy Now |
|
DISTI #
86287713
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1663 Package Multiple: 1 Date Code: 0601 | Americas - 22500 |
|
$0.1684 / $0.2255 | Buy Now |
|
DISTI #
86283491
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1663 Package Multiple: 1 Date Code: 1201 | Americas - 20000 |
|
$0.1684 / $0.2255 | Buy Now |
|
DISTI #
86282655
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1663 Package Multiple: 1 Date Code: 9901 | Americas - 5000 |
|
$0.1684 / $0.2255 | Buy Now |
|
DISTI #
86288949
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1663 Package Multiple: 1 Date Code: 0001 | Americas - 5000 |
|
$0.1684 / $0.2255 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 3 Element 1.8V, 2.5V, 3.3V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 52501 |
|
$0.1347 / $0.2173 | Buy Now |
|
DISTI #
86287713
|
Verical | NAND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1663 Package Multiple: 1 Date Code: 0601 | Americas - 22500 |
|
$0.1684 / $0.2255 | Buy Now |
US Tariff Estimator: SN74ALVC10DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC10DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ALVC10DR Part Data Attributes
|
|
SN74ALVC10DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC10DR
Texas Instruments
NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74ALVC10DR
This table gives cross-reference parts and alternative options found for SN74ALVC10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALVC10DR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ALVC10DR is 200 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal routing, and decoupling. Additionally, consider using series termination resistors and/or parallel termination capacitors to reduce signal reflections and ringing.
-
Yes, the SN74ALVC10DR can be used in a 3.3V system. The recommended power supply voltage range is 2.7V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and well-regulated to prevent voltage droop or overshoot.
-
The SN74ALVC10DR has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package when not in use.
-
The maximum current that the SN74ALVC10DR can sink or source is 24 mA per output, with a total device current limit of 100 mA. Ensure that the output current does not exceed these limits to prevent device damage or malfunction.