| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVCH16825DGG-T | NXP Semiconductors | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 74ALVCH16825DGG-T |
| 74ALVCH16825DGG | NXP Semiconductors | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 74ALVCH16825DGG |
| IDT74ALVCH16825PA | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs IDT74ALVCH16825PA |
| 74ALVCH16825DGG,11 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 74ALVCH16825DGG,11 |
| IDT74ALVCH16825PA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs IDT74ALVCH16825PA8 |
| HD74ALVCH16825T | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs HD74ALVCH16825T |
| 74ALVCH16825DGGRG4 | Texas Instruments | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 74ALVCH16825DGGRG4 |
| PI74ALVCH16825AX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs PI74ALVCH16825AX |
| 935259050512 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 935259050512 |
| 74ALVCH16825DGG:11 | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVC16825DGG vs 74ALVCH16825DGG:11 |
Part Details for SN74ALVC16825DGG by Texas Instruments
Results Overview of SN74ALVC16825DGG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC16825DGG Information
SN74ALVC16825DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVC16825DGG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 3736 |
|
RFQ |
US Tariff Estimator: SN74ALVC16825DGG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVC16825DGG Part Data Attributes
|
|
SN74ALVC16825DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16825DGG
Texas Instruments
Bus Driver, ALVC/VCX/A Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 14 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 9 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm |
Alternate Parts for SN74ALVC16825DGG
This table gives cross-reference parts and alternative options found for SN74ALVC16825DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16825DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.