Memory
SN74ALVC7804-25DL
Description: 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP

Overview of SN74ALVC7804-25DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALVC7804-25DL Texas Instruments 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP
AT25DL161-MHN-Y Renesas Electronics Corporation 8Mbit, 1.65V Minimum SPI Serial Flash Memory with Dual I/O Support
AT25DL161-SSHNGA-T Renesas Electronics Corporation 8Mbit, 1.65V Minimum SPI Serial Flash Memory with Dual I/O Support

Price & Stock for SN74ALVC7804-25DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-5164-5-ND
DigiKey IC FIFO ASYNC 512X18 56SSOP Min Qty: 120 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 120 $7.9093
$7.9093 Buy Now
DISTI # 595-SN74ALVC780425DL
Mouser Electronics FIFO 16-Bit Bus Trnscvr With 3-State Outputs RoHS: Compliant 0
  • 1 $9.7800
  • 20 $8.8000
  • 100 $7.5900
  • 260 $7.2100
  • 500 $7.1400
  • 1,000 $6.9000
$6.9000 / $9.7800 Order Now
DISTI # C1S746207357438
Chip1Stop FIFO RoHS: Compliant 10
  • 1 $9.5070
$9.5070 Buy Now

CAD Models for SN74ALVC7804-25DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVC7804-25DL by Texas Instruments

SN74ALVC7804-25DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Access Time-Max
22 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
56
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Current-Max
0.00004 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALVC7804-25DL
    Texas Instruments
    512 x 18 3.3-V asynchronous FIFO memory 56-SSOP
    VS

Alternate Parts for SN74ALVC7804-25DL

This table gives cross-reference parts and alternative options found for SN74ALVC7804-25DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC7804-25DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVC7803-40DLR 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, SSOP-56 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7803-40DLR
SN74ALVC7804-40DL 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7804-40DL
SN74ALVC7804-20DL 512X18 OTHER FIFO, PDSO56 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7804-20DL
SN74ACT7803-40DL 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 Texas Instruments SN74ALVC7804-25DL vs SN74ACT7803-40DL
SN74ALVC7803-25DL 512 X 18 OTHER FIFO, 15 ns, PDSO56, 0.300 INCH, SSOP-56 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7803-25DL
SN74ALVC7804-40DLR 512X18 OTHER FIFO, 24ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7804-40DLR
SN74ACT7803-15DL 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 Texas Instruments SN74ALVC7804-25DL vs SN74ACT7803-15DL
SN74ALVC7803-40DL 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, SSOP-56 Texas Instruments SN74ALVC7804-25DL vs SN74ALVC7803-40DL
SN74ACT7803-25DLR 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 Texas Instruments SN74ALVC7804-25DL vs SN74ACT7803-25DLR
SN74ACT7803-40DLR 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVC7804-25DL vs SN74ACT7803-40DLR

Related Parts for SN74ALVC7804-25DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC7804-25DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC7804-25DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC7804-25DL would you like to use for your alert(s)?
  • Please alert me when SN74ALVC7804-25DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC7804-25DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC7804-25DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC7804-25DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC7804-25DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC7804-25DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: