-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16344DL-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 56SSOP Min Qty: 111 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10198 In Stock |
|
$2.7100 | Buy Now |
DISTI #
296-33781-5-ND
|
DigiKey | IC ADDRESS DRIVER 3.6V 56SSOP Min Qty: 111 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8849 | Buy Now |
DISTI #
595-SN74ALVCH16344DL
|
Mouser Electronics | Buffers & Line Drivers 1Bit To 4Bit Add Drv With 3-State Outputs RoHS: Compliant | 0 |
|
$2.9600 / $3.4600 | Order Now |
|
Quest Components | MEMORY DRIVER, 56 Pin, Plastic, SSOP | 975 |
|
$1.9223 / $5.2425 | Buy Now |
|
Rochester Electronics | SN74ALVCH16344 1-Bit To 4-Bit Address Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1655 |
|
$2.3300 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16344DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16344DL
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16344DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16344DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH162344DL | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16344DL vs SN74ALVCH162344DL |
PI74ALVCH16344VEX | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16344DL vs PI74ALVCH16344VEX |
PI74ALVCH16344VX | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16344DL vs PI74ALVCH16344VX |
IDT74ALVCH16344PV | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DL vs IDT74ALVCH16344PV |
IDT74ALVCH16344PV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DL vs IDT74ALVCH16344PV8 |
74ALVCH162344DLRG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DL vs 74ALVCH162344DLRG4 |
SN74ALVCH162344DLR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DL vs SN74ALVCH162344DLR |
SN74ALVCH16344DLR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DL vs SN74ALVCH16344DLR |
IDT74ALVCH162344PV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DL vs IDT74ALVCH162344PV8 |
74ALVCH16344DLRG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DL vs 74ALVCH16344DLRG4 |