| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS1032AD | Texas Instruments | $1.4168 | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs SN74AS1032AD |
| SN74AS1032ADG4 | Texas Instruments | Check for Price | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs SN74AS1032ADG4 |
| DM74AS1032AMX | Texas Instruments | Check for Price | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs DM74AS1032AMX |
| SN74AS1032ADRG4 | Texas Instruments | Check for Price | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs SN74AS1032ADRG4 |
| SN74AS1032ADR | Texas Instruments | Check for Price | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs SN74AS1032ADR |
| DM74AS1032AMX | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS1032ADE4 vs DM74AS1032AMX |
Part Details for SN74AS1032ADE4 by Texas Instruments
Results Overview of SN74AS1032ADE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS1032ADE4 Information
SN74AS1032ADE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS1032ADE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | 8291 |
|
RFQ |
US Tariff Estimator: SN74AS1032ADE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS1032ADE4 Part Data Attributes
|
|
SN74AS1032ADE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1032ADE4
Texas Instruments
OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ioh = 48ma @ Voh = 2v; Iol = 48ma @ Vol = 0.5v | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 6.3 Ns | |
| Propagation Delay (tpd) | 6.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AS1032ADE4
This table gives cross-reference parts and alternative options found for SN74AS1032ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1032ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.