Datasheets
packagee
SN74AS174NSRG4 by: Texas Instruments

D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16

Part Details for SN74AS174NSRG4 by Texas Instruments

Results Overview of SN74AS174NSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

SN74AS174NSRG4 Information

SN74AS174NSRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS174NSRG4

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 3072
RFQ

US Tariff Estimator: SN74AS174NSRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS174NSRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS174NSRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS174NSRG4 Part Data Attributes

SN74AS174NSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS174NSRG4 Texas Instruments D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Sop-16
Pin Count 16
HTS Code 8542.39.00.60
Family As
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Moisture Sensitivity Level 1
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 45 Ma
Prop. Delay@Nom-Sup 10 Ns
Propagation Delay (tpd) 10 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type Positive Edge
Width 5.3 Mm
fmax-Min 100 Mhz

Alternate Parts for SN74AS174NSRG4

This table gives cross-reference parts and alternative options found for SN74AS174NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS174NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS174NSR Texas Instruments $1.9565 D Flip-Flop, AS Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 SN74AS174NSRG4 vs SN74AS174NSR
Part Number Manufacturer Composite Price Description Compare
SN74AS74AN Texas Instruments $0.7036 D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 SN74AS174NSRG4 vs SN74AS74AN
5962-9553701QFA Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16 SN74AS174NSRG4 vs 5962-9553701QFA
SN74AS109FN-00 Texas Instruments Check for Price J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PQCC20 SN74AS174NSRG4 vs SN74AS109FN-00
TC74HC73AF-EL Toshiba America Electronic Components Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 SN74AS174NSRG4 vs TC74HC73AF-EL
SNJ54HC107FK-00 Texas Instruments Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20 SN74AS174NSRG4 vs SNJ54HC107FK-00
SN54AS74J-00 Texas Instruments Check for Price D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 SN74AS174NSRG4 vs SN54AS74J-00
HD74HC113P-E Renesas Electronics Corporation Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14 SN74AS174NSRG4 vs HD74HC113P-E
5962-9862701QCX Texas Instruments Check for Price D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 SN74AS174NSRG4 vs 5962-9862701QCX
DM74AS175AN Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 SN74AS174NSRG4 vs DM74AS175AN
933824060005 NXP Semiconductors Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS SN74AS174NSRG4 vs 933824060005
equivalents icon

SN74AS174NSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS174NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS174NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS174NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AS174NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS174NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS174NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS174NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS174NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS174NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: