| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54AS250AFK | Texas Instruments | Check for Price | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CQCC28 | SN74AS250FN vs SNJ54AS250AFK |
| SN74AS157FN-00 | Texas Instruments | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PQCC20 | SN74AS250FN vs SN74AS157FN-00 |
| 5962-9056201LA | Defense Logistics Agency | Check for Price | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, CDIP24 | SN74AS250FN vs 5962-9056201LA |
| SNJ54AS253FH-00 | Texas Instruments | Check for Price | Multiplexer, AS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20 | SN74AS250FN vs SNJ54AS253FH-00 |
| SN74AS258NSR | Texas Instruments | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AS250FN vs SN74AS258NSR |
| SN74AS158NSRE4 | Texas Instruments | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74AS250FN vs SN74AS158NSRE4 |
| SN74AS353N-10 | Texas Instruments | Check for Price | Multiplexer, AS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16 | SN74AS250FN vs SN74AS353N-10 |
| SN74AS850AN | Texas Instruments | Check for Price | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, TTL, PDIP28 | SN74AS250FN vs SN74AS850AN |
| SN74AS253ADG4 | Texas Instruments | Check for Price | Multiplexer, AS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 | SN74AS250FN vs SN74AS253ADG4 |
| DM74AS158MX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | SN74AS250FN vs DM74AS158MX |
Part Details for SN74AS250FN by Texas Instruments
Results Overview of SN74AS250FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS250FN Information
SN74AS250FN by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS250FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PQCC28 | 9367 |
|
RFQ |
US Tariff Estimator: SN74AS250FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS250FN Part Data Attributes
|
|
SN74AS250FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS250FN
Texas Instruments
Multiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Inverted Output, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.048 A | |
| Number of Functions | 1 | |
| Number of Inputs | 16 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 8 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for SN74AS250FN
This table gives cross-reference parts and alternative options found for SN74AS250FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS250FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.