Datasheets
SN74AS2620N3 by: Texas Instruments

Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Part Details for SN74AS2620N3 by Texas Instruments

Results Overview of SN74AS2620N3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74AS2620N3 Information

SN74AS2620N3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS2620N3

Part # Distributor Description Stock Price Buy
Vyrian Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 6465
RFQ

US Tariff Estimator: SN74AS2620N3 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS2620N3
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS2620N3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS2620N3 Part Data Attributes

SN74AS2620N3 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS2620N3 Texas Instruments Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Part Life Cycle Code Obsolete
Package Description Dip-20
HTS Code 8542.39.00.60
Additional Feature With Independent Output Enable For Each Direction; 25 Ohm Output Series Resistor
Control Type Independent Control
Count Direction Bidirectional
Family As
JESD-30 Code R-PDIP-T20
Length 24.325 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Transceiver
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State With Series Resistor
Output Polarity Inverted
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape Rectangular
Package Style In-Line
Peak Reflow Temperature (Cel) Not Specified
Power Supply Current-Max (ICC) 121 Ma
Prop. Delay@Nom-Sup 8 Ns
Propagation Delay (tpd) 8 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Commercial
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.62 Mm

Alternate Parts for SN74AS2620N3

This table gives cross-reference parts and alternative options found for SN74AS2620N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2620N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN54AS2620J-00 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 SN74AS2620N3 vs SN54AS2620J-00
Part Number Manufacturer Composite Price Description Compare
SNJ54AS2620FK Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 SN74AS2620N3 vs SNJ54AS2620FK
SN74AS2623DW Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 SN74AS2620N3 vs SN74AS2623DW
SN74AS2623N-10 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 SN74AS2620N3 vs SN74AS2623N-10
SN54AS2623J-00 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 SN74AS2620N3 vs SN54AS2623J-00
SN54AS2620FK Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 SN74AS2620N3 vs SN54AS2620FK
SN54AS2620FK Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 SN74AS2620N3 vs SN54AS2620FK
SN54AS2623FK Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 SN74AS2620N3 vs SN54AS2623FK
SN54AS2620FH-00 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 SN74AS2620N3 vs SN54AS2620FH-00
SNJ54AS2623FK Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 SN74AS2620N3 vs SNJ54AS2623FK
SN74AS2623N3 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 SN74AS2620N3 vs SN74AS2623N3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS2620N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS2620N3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS2620N3 would you like to use for your alert(s)?
  • Please alert me when SN74AS2620N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS2620N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS2620N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS2620N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS2620N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS2620N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: