Datasheets
SN74AS2645FN by:
Texas Instruments

Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PQCC20

Part Details for SN74AS2645FN by Texas Instruments

Results Overview of SN74AS2645FN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74AS2645FN Information

SN74AS2645FN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS2645FN

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PQCC20 7517
RFQ

US Tariff Estimator: SN74AS2645FN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS2645FN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS2645FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS2645FN Part Data Attributes

SN74AS2645FN Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS2645FN Texas Instruments Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PQCC20
Part Life Cycle Code Obsolete
Package Description Dip-20
HTS Code 8542.39.00.60
Additional Feature With Direction Control
Control Type Common Control
Count Direction Bidirectional
Family As
JESD-30 Code S-PQCC-J20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Transceiver
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 155 Ma
Prop. Delay@Nom-Sup 10 Ns
Propagation Delay (tpd) 9.5 Ns
Qualification Status Not Qualified
Seated Height-Max 4.78 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for SN74AS2645FN

This table gives cross-reference parts and alternative options found for SN74AS2645FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2645FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS2645FN3 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PQCC20 SN74AS2645FN vs SN74AS2645FN3
Part Number Manufacturer Composite Price Description Compare
SN74AS2640N3 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 SN74AS2645FN vs SN74AS2640N3
SN74AS2645J4 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 SN74AS2645FN vs SN74AS2645J4
SN74AS2645NP3 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 SN74AS2645FN vs SN74AS2645NP3
SNJ54AS2645FK Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 SN74AS2645FN vs SNJ54AS2645FK
SN74AS2645J Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 SN74AS2645FN vs SN74AS2645J
SN74AS2645J4 Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 SN74AS2645FN vs SN74AS2645J4
SN74AS2645NP1 Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 SN74AS2645FN vs SN74AS2645NP1
SNJ54AS2645FK Rochester Electronics LLC Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20 SN74AS2645FN vs SNJ54AS2645FK
SN74AS2645N1 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 SN74AS2645FN vs SN74AS2645N1
SN74AS2640N-10 Texas Instruments Check for Price Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 SN74AS2645FN vs SN74AS2640N-10
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS2645FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS2645FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS2645FN would you like to use for your alert(s)?
  • Please alert me when SN74AS2645FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS2645FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS2645FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS2645FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS2645FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS2645FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: