| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS374N | Texas Instruments | $2.1454 | Bus Driver, AS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20 | SN74AS374NE4 vs SN74AS374N |
| M74AS374P | Mitsubishi Electric | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74AS374NE4 vs M74AS374P |
| DM74AS374N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74AS374NE4 vs DM74AS374N |
| 5962-9756201QRX | Texas Instruments | Check for Price | Bus Driver, AS Series, 8-Func, 1-Bit, True Output, TTL, CDIP20 | SN74AS374NE4 vs 5962-9756201QRX |
| SN74AS374N-10 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | SN74AS374NE4 vs SN74AS374N-10 |
| SNJ54AS374J | Texas Instruments | Check for Price | Bus Driver, AS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20 | SN74AS374NE4 vs SNJ54AS374J |
| SNJ54AS374J-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | SN74AS374NE4 vs SNJ54AS374J-00 |
| 5962-9756201QRA | Texas Instruments | Check for Price | Bus Driver, AS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20 | SN74AS374NE4 vs 5962-9756201QRA |
Part Details for SN74AS374NE4 by Texas Instruments
Results Overview of SN74AS374NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS374NE4 Information
SN74AS374NE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS374NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | 6185 |
|
RFQ |
US Tariff Estimator: SN74AS374NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS374NE4 Part Data Attributes
|
|
SN74AS374NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS374NE4
Texas Instruments
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Ms-001ad, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 125000000 Hz | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 128 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS374NE4
This table gives cross-reference parts and alternative options found for SN74AS374NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS374NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.