Part Details for SN74AS758N by Texas Instruments
Results Overview of SN74AS758N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS758N Information
SN74AS758N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS758N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86145218
|
Verical | SN74AS758N Min Qty: 73 Package Multiple: 1 Date Code: 9001 | Americas - 380 |
|
$4.1125 / $5.1375 | Buy Now |
|
|
Rochester Electronics | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 380 |
|
$3.2900 / $4.1100 | Buy Now |
US Tariff Estimator: SN74AS758N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS758N
SN74AS758N Part Data Attributes
|
|
SN74AS758N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS758N
Texas Instruments
Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | As | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS758N
This table gives cross-reference parts and alternative options found for SN74AS758N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS758N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54AS758J-00 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | SN74AS758N vs SNJ54AS758J-00 |
| SN74AS758N3 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | SN74AS758N vs SN74AS758N3 |
| SN74AS758N-10 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | SN74AS758N vs SN74AS758N-10 |
| SN74AS758N | Rochester Electronics LLC | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | SN74AS758N vs SN74AS758N |
| SN54AS758J | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | SN74AS758N vs SN54AS758J |
| SN54AS758J | Rochester Electronics LLC | Check for Price | AS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | SN74AS758N vs SN54AS758J |
| SN54AS758J-00 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | SN74AS758N vs SN54AS758J-00 |
| SNJ54AS758J | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | SN74AS758N vs SNJ54AS758J |