| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS888FN | Texas Instruments | Check for Price | Bit-Slice Processor, 8-Bit, TTL, PQCC68 | SN74AS888-1FN vs SN74AS888FN |
| SN74AS887FN | Texas Instruments | Check for Price | Bit-Slice Processor, 8-Bit, TTL, PQCC68 | SN74AS888-1FN vs SN74AS887FN |
Part Details for SN74AS888-1FN by Texas Instruments
Results Overview of SN74AS888-1FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS888-1FN Information
SN74AS888-1FN by Texas Instruments is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN74AS888-1FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bit-Slice Processor, 8-Bit, TTL, PQCC68 | 6383 |
|
RFQ |
US Tariff Estimator: SN74AS888-1FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS888-1FN Part Data Attributes
|
|
SN74AS888-1FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS888-1FN
Texas Instruments
Bit-Slice Processor, 8-Bit, TTL, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Mo-047ae, Lcc-68 | |
| Pin Count | 68 | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2062 Mm | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 520 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 24.2062 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Microprocessor |
Alternate Parts for SN74AS888-1FN
This table gives cross-reference parts and alternative options found for SN74AS888-1FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS888-1FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.