| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AUC1G19DBVR | Texas Instruments | $0.1419 | Decoder/Driver, AUC Series, True Output, CMOS, PDSO6 | SN74AUC1G19DBVT vs SN74AUC1G19DBVR |
| SN74AUC1G19DBVRE4 | Texas Instruments | Check for Price | Decoder/Driver, AUC Series, True Output, CMOS, PDSO6 | SN74AUC1G19DBVT vs SN74AUC1G19DBVRE4 |
| SN74AUC1G19DBVRG4 | Texas Instruments | Check for Price | Decoder/Driver, AUC Series, True Output, CMOS, PDSO6 | SN74AUC1G19DBVT vs SN74AUC1G19DBVRG4 |
Part Details for SN74AUC1G19DBVT by Texas Instruments
Results Overview of SN74AUC1G19DBVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUC1G19DBVT Information
SN74AUC1G19DBVT by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUC1G19DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74AUC1G19DBVT-ND
|
DigiKey | IC DECODER/DEMUX 1X1:2 SOT-23-6 Min Qty: 1250 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3034 / $0.3367 | Buy Now |
|
DISTI #
86288476
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 1001 | Americas - 94750 |
|
$0.2566 / $0.3435 | Buy Now |
|
DISTI #
86282923
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 1501 | Americas - 15750 |
|
$0.2566 / $0.3435 | Buy Now |
|
DISTI #
86288803
|
Verical | Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.2566 / $0.3435 | Buy Now |
|
|
Rochester Electronics | Decoder/Driver, AUC Series, True Output, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 113000 |
|
$0.2053 / $0.3311 | Buy Now |
US Tariff Estimator: SN74AUC1G19DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AUC1G19DBVT Part Data Attributes
|
|
SN74AUC1G19DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G19DBVT
Texas Instruments
Decoder/Driver, AUC Series, True Output, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Auc | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Other Decoder/Driver | |
| Max I(ol) | 0.005 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 4.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74AUC1G19DBVT
This table gives cross-reference parts and alternative options found for SN74AUC1G19DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G19DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.