-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC74RGYR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
448189 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-17820-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4538 In Stock |
|
$0.2878 / $0.8600 | Buy Now |
DISTI #
595-SN74AUC74RGYR
|
Mouser Electronics | Flip Flops Dual Pos-Edge- Triggered D-Type RoHS: Compliant | 5180 |
|
$0.2870 / $0.8100 | Buy Now |
|
Quest Components | D FLIP-FLOP, AUC SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PQCC14 | 785 |
|
$0.4240 / $1.0600 | Buy Now |
|
Rochester Electronics | SN74AUC74 Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 446189 |
|
$0.2826 / $0.3325 | Buy Now |
DISTI #
SN74AUC74RGYR
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, SMD, VQFN14, reel,tape, AUC Min Qty: 1 | 242 |
|
$0.4650 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 2, IN: 4, CMOS, SMD, VQFN14, 10uA | 45787 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 66664 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC74RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC74RGYR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 225000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.5 mm | |
fmax-Min | 350 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC74RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC74RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G74YZTR | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, BGA8, LAED FREE, DSBGA-8, FF/Latch | Texas Instruments | SN74AUC74RGYR vs SN74AUC1G74YZTR |
SN74AUC1G74YEPR | AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, BGA8, DSBGA-8 | Texas Instruments | SN74AUC74RGYR vs SN74AUC1G74YEPR |